Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383462063JKP2T0 | |
|---|---|
DigiKey Part Number | MKP383462063JKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383462063JKP2T0 |
Description | CAP FILM 0.62UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.62 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320624 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1878-ND | € 5,93600 | Parametric Equivalent |
| BFC238321624 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238321624-ND | € 5,58805 | Parametric Equivalent |
| BFC238324624 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238324624-ND | € 5,81800 | Parametric Equivalent |
| MKP383462063JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383462063JKI2B0-ND | € 2,13488 | Parametric Equivalent |
| MKP383462063JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383462063JKM2T0-ND | € 2,18540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,18540 | € 218,54 |
| Unit Price without VAT: | € 2,18540 |
|---|---|
| Unit Price with VAT: | € 2,66619 |





