Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383356100JFI2B0 | |
|---|---|
DigiKey Part Number | MKP383356100JFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383356100JFI2B0 |
Description | CAP FILM 0.56UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330563 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1920-ND | € 2,40486 | Parametric Equivalent |
| BFC238331563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331563-ND | € 2,40486 | Parametric Equivalent |
| BFC238332563 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238332563-ND | € 2,68870 | Parametric Equivalent |
| BFC238334563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334563-ND | € 2,42607 | Parametric Equivalent |
| MKP383356100JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383356100JF02W0-ND | € 0,97442 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 0,88551 | € 398,48 |
| Unit Price without VAT: | € 0,88551 |
|---|---|
| Unit Price with VAT: | € 1,08032 |





