Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383347200JKP2T0 | |
|---|---|
DigiKey Part Number | MKP383347200JKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383347200JKP2T0 |
Description | CAP FILM 0.047UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360473-ND | € 3,14160 | Parametric Equivalent |
| BFC238361473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361473-ND | € 4,58520 | Parametric Equivalent |
| BFC238364473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364473-ND | € 4,78008 | Parametric Equivalent |
| MKP383347200JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383347200JKM2T0-ND | € 1,80200 | Parametric Equivalent |
| R749R2470AA00J | KEMET | 0 | 399-R749R2470AA00J-ND | € 1,18806 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,80200 | € 180,20 |
| Unit Price without VAT: | € 1,80200 |
|---|---|
| Unit Price with VAT: | € 2,19844 |




