
MKP383322200JII2B0 | |
|---|---|
DigiKey Part Number | MKP383322200JII2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383322200JII2B0 |
Description | CAP FILM 0.022UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 2000V (2kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 700V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,19575 | € 239,15 |
| Unit Price without VAT: | € 1,19575 |
|---|---|
| Unit Price with VAT: | € 1,45882 |

