Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383312250JI02W0 | |
|---|---|
DigiKey Part Number | MKP383312250JI02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383312250JI02W0 |
Description | CAP FILM 0.012UF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238370123 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2016-ND | € 2,80720 | Parametric Equivalent |
| BFC238371123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371123-ND | € 2,64028 | Parametric Equivalent |
| BFC238372123 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238372123-ND | € 3,03103 | Parametric Equivalent |
| BFC238374123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238374123-ND | € 2,64028 | Parametric Equivalent |
| MKP383312250JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383312250JIM2T0-ND | € 1,03945 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 1,10823 | € 387,88 |
| Unit Price without VAT: | € 1,10823 |
|---|---|
| Unit Price with VAT: | € 1,35204 |





