Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383310140JF02W0 | |
|---|---|
DigiKey Part Number | MKP383310140JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383310140JF02W0 |
Description | CAP FILM 10000PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340103 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1926-ND | € 1,60028 | Parametric Equivalent |
| BFC238342103 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342103-ND | € 1,82674 | Parametric Equivalent |
| BFC238350103 | Vishay Beyschlag/Draloric/BC Components | 690 | BC1970-ND | € 1,73000 | Parametric Equivalent |
| BFC238352103 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352103-ND | € 1,92106 | Parametric Equivalent |
| MKP383310140JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383310140JFI2B0-ND | € 0,60982 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | € 0,66905 | € 434,88 |
| Unit Price without VAT: | € 0,66905 |
|---|---|
| Unit Price with VAT: | € 0,81624 |



