Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383291160JF02W0 | |
|---|---|
DigiKey Part Number | MKP383291160JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383291160JF02W0 |
Description | CAP FILM 9100PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9100 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350912 | Vishay Beyschlag/Draloric/BC Components | 686 | BC2009-ND | € 3,65000 | Parametric Equivalent |
| BFC238351912 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351912-ND | € 1,75004 | Parametric Equivalent |
| BFC238352912 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352912-ND | € 1,99582 | Parametric Equivalent |
| BFC238354912 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354912-ND | € 1,81082 | Parametric Equivalent |
| MKP383291160JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383291160JFI2B0-ND | € 0,66242 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | € 0,72855 | € 473,56 |
| Unit Price without VAT: | € 0,72855 |
|---|---|
| Unit Price with VAT: | € 0,88883 |




