Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383268250JIP2T0 | |
|---|---|
DigiKey Part Number | MKP383268250JIP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383268250JIP2T0 |
Description | CAP FILM 6800PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238370682 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2050-ND | € 1,04350 | Parametric Equivalent |
| BFC238371682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371682-ND | € 2,22088 | Parametric Equivalent |
| BFC238372682 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238372682-ND | € 2,46053 | Parametric Equivalent |
| BFC238374682 | Vishay Beyschlag/Draloric/BC Components | 131 | BFC238374682-ND | € 4,27000 | Parametric Equivalent |
| MKP383268250JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383268250JI02W0-ND | € 0,89304 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 0,87920 | € 175,84 |
| Unit Price without VAT: | € 0,87920 |
|---|---|
| Unit Price with VAT: | € 1,07262 |






