Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383247140JFM2B0 | |
|---|---|
DigiKey Part Number | MKP383247140JFM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383247140JFM2B0 |
Description | CAP FILM 4700PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340472 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1954-ND | € 1,27182 | Parametric Equivalent |
| BFC238341472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341472-ND | € 1,27182 | Parametric Equivalent |
| BFC238342472 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342472-ND | € 1,46490 | Parametric Equivalent |
| BFC238344472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344472-ND | € 1,27182 | Parametric Equivalent |
| BFC238350472 | Vishay Beyschlag/Draloric/BC Components | 155 | BC1995-ND | € 1,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,46292 | € 462,92 |
| Unit Price without VAT: | € 0,46292 |
|---|---|
| Unit Price with VAT: | € 0,56476 |




