Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383243250JIP2T0 | |
|---|---|
DigiKey Part Number | MKP383243250JIP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383243250JIP2T0 |
Description | CAP FILM 4300PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238370432 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2041-ND | € 2,27810 | Parametric Equivalent |
| BFC238371432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371432-ND | € 2,27810 | Parametric Equivalent |
| BFC238372432 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238372432-ND | € 2,44330 | Parametric Equivalent |
| BFC238374432 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238374432-ND | € 2,17898 | Parametric Equivalent |
| MKP383243250JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383243250JI02W0-ND | € 0,88570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,84167 | € 252,50 |
| Unit Price without VAT: | € 0,84167 |
|---|---|
| Unit Price with VAT: | € 1,02684 |




