


MKP1847H53035KK2 | |
|---|---|
DigiKey Part Number | 2870-MKP1847H53035KK2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847H53035KK2 |
Description | CAP FILM 3UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1847H53035KK2 Models |
Category | ESR (Equivalent Series Resistance) 7 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.827" W (32.00mm x 21.00mm) |
Capacitance | Height - Seated (Max) 1.248" (31.70mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications EMI, RFI Suppression |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | € 4,42738 | € 287,78 |
| Unit Price without VAT: | € 4,42738 |
|---|---|
| Unit Price with VAT: | € 5,40140 |

