


MKP1847H53025JK2 | |
|---|---|
DigiKey Part Number | 2870-MKP1847H53025JK2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847H53025JK2 |
Description | CAP FILM 3UF 5% 500VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1847H53025JK2 Models |
Category | ESR (Equivalent Series Resistance) 10 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.130" (28.70mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 500V | Applications EMI, RFI Suppression |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 2,31713 | € 185,37 |
| Unit Price without VAT: | € 2,31713 |
|---|---|
| Unit Price with VAT: | € 2,82690 |

