2 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial
Capacitors: Robust AC Filtering with MKP1847H Film Capacitors

MKP1847H52035KK2

DigiKey Part Number
2870-MKP1847H52035KK2-ND
Manufacturer
Manufacturer Product Number
MKP1847H52035KK2
Description
CAP FILM 2UF 10% 700VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP1847H52035KK2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10.5 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Capacitance
Height - Seated (Max)
1.130" (28.70mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
350V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
700V
Applications
EMI, RFI Suppression
Dielectric Material
Features
85C/85% Humidity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
80€ 2,45163€ 196,13
Manufacturers Standard Package
Unit Price without VAT:€ 2,45163
Unit Price with VAT:€ 2,99099