


MKP1847H52025JK2 | |
|---|---|
DigiKey Part Number | 2870-MKP1847H52025JK2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847H52025JK2 |
Description | CAP FILM 2UF 5% 500VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1847H52025JK2 Models |
Category | ESR (Equivalent Series Resistance) 15 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm) |
Capacitance | Height - Seated (Max) 1.012" (25.70mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 500V | Applications EMI, RFI Suppression |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,79240 | € 179,24 |
| Unit Price without VAT: | € 1,79240 |
|---|---|
| Unit Price with VAT: | € 2,18673 |

