
MBB0207VE1003BC100 | |
|---|---|
DigiKey Part Number | BC4516CT-ND - Cut Tape (CT) BC4516TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VE1003BC100 |
Description | RES 100K OHM 0.1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.248" L (2.50mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,16800 | € 11,68 |
| 25 | € 1,00600 | € 25,15 |
| 50 | € 0,90480 | € 45,24 |
| 100 | € 0,81880 | € 81,88 |
| 250 | € 0,72452 | € 181,13 |
| 500 | € 0,66550 | € 332,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,61537 | € 615,37 |
| 2 000 | € 0,57278 | € 1 145,56 |
| 3 000 | € 0,55091 | € 1 652,73 |
| 5 000 | € 0,52616 | € 2 630,80 |
| 7 000 | € 0,51142 | € 3 579,94 |
| 10 000 | € 0,49702 | € 4 970,20 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,14720 |

