
MBB0207VD2003BC100 | |
|---|---|
DigiKey Part Number | BC4512CT-ND - Cut Tape (CT) BC4512TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VD2003BC100 |
Description | RES 200K OHM 0.1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.248" L (2.50mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 0,95500 | € 9,55 |
| 25 | € 0,82120 | € 20,53 |
| 50 | € 0,73740 | € 36,87 |
| 100 | € 0,66590 | € 66,59 |
| 250 | € 0,58764 | € 146,91 |
| 500 | € 0,53862 | € 269,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,49697 | € 496,97 |
| 2 000 | € 0,46159 | € 923,18 |
| 3 000 | € 0,44342 | € 1 330,26 |
| 5 000 | € 0,42287 | € 2 114,35 |
| 7 000 | € 0,41062 | € 2 874,34 |
| 10 000 | € 0,39866 | € 3 986,60 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,75680 |

