
MBB0207VD1000BC100 | |
|---|---|
DigiKey Part Number | 56-MBB0207VD1000BC100CT-ND - Cut Tape (CT) 56-MBB0207VD1000BC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VD1000BC100 |
Description | RES 100 OHM 0.4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.248" L (2.50mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB0207VD1000BC100 | Vishay Beyschlag/Draloric/BC Components | 460 | 56-MBB0207VD1000BC100CT-ND | € 0,90000 | Parametric Equivalent |
| MBB0207VD1000BCT00 | Vishay Beyschlag/Draloric/BC Components | 4 491 | 56-MBB0207VD1000BCT00CT-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,74800 | € 7,48 |
| 25 | € 0,69320 | € 17,33 |
| 50 | € 0,65540 | € 32,77 |
| 100 | € 0,62070 | € 62,07 |
| 250 | € 0,57932 | € 144,83 |
| 500 | € 0,55156 | € 275,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,52668 | € 526,68 |
| 2 000 | € 0,50455 | € 1 009,10 |
| 3 000 | € 0,49280 | € 1 478,40 |
| 5 000 | € 0,47918 | € 2 395,90 |
| 7 000 | € 0,47090 | € 3 296,30 |
| 10 000 | € 0,46267 | € 4 626,70 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |

