
MBB0207VC1001FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB0207VC1001FCT00CT-ND - Cut Tape (CT) 56-MBB0207VC1001FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VC1001FCT00 |
Description | MBB/SMA 0207-50 1% CECC 06 CT 1K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,07800 | € 0,78 |
| 25 | € 0,07240 | € 1,81 |
| 50 | € 0,06860 | € 3,43 |
| 100 | € 0,06460 | € 6,46 |
| 250 | € 0,05996 | € 14,99 |
| 500 | € 0,05676 | € 28,38 |
| 1 000 | € 0,05382 | € 53,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04803 | € 240,15 |
| 10 000 | € 0,04597 | € 459,70 |
| 15 000 | € 0,04487 | € 673,05 |
| 25 000 | € 0,04360 | € 1 090,00 |
| 35 000 | € 0,04282 | € 1 498,70 |
| 50 000 | € 0,04205 | € 2 102,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

