MBB0207CC3650FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,15711
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,13519
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03698
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 9 958
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 954
Unit Price: € 0,21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 011
Unit Price: € 0,76000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,82140
Datasheet
365 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB0207CC3650FC100

DigiKey Part Number
MBB0207CC3650FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB0207CC3650FC100
Description
RES 365 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
365 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C3650DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C3650DC100-ND€ 0,15711Parametric Equivalent
MBB02070C3650FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C3650FC100-ND€ 0,13519Parametric Equivalent
MBB02070C3650FRP00Vishay Beyschlag/Draloric/BC Components0BC365ZTR-ND€ 0,03698Parametric Equivalent
MRS25000C3650FCT00Vishay Beyschlag/Draloric/BC Components9 958BC4140CT-ND€ 0,19000Parametric Equivalent
MRS25000C3650FRP00Vishay Beyschlag/Draloric/BC Components4 954PPC365ZCT-ND€ 0,21000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,41625€ 416,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,41625
Unit Price with VAT:€ 0,50783