Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB0207CC1912FC100 | |
|---|---|
DigiKey Part Number | MBB0207CC1912FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207CC1912FC100 |
Description | RES 19.1K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1912DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1912DC100-ND | € 0,15711 | Parametric Equivalent |
| MBB02070C1912FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1912FC100-ND | € 0,13519 | Parametric Equivalent |
| MBB02070C1912FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1912FCT00-ND | € 0,03593 | Parametric Equivalent |
| MBB02070C1912FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC19.1KZTR-ND | € 0,03698 | Parametric Equivalent |
| MRS25000C1912FCT00 | Vishay Beyschlag/Draloric/BC Components | 850 | BC4034CT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,41625 | € 416,25 |
| Unit Price without VAT: | € 0,41625 |
|---|---|
| Unit Price with VAT: | € 0,50783 |




