MBB02070D3652FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,19681
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,26018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,44950
Datasheet
36.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070D3652FCT00

DigiKey Part Number
MBB02070D3652FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070D3652FCT00
Description
RES 36.5K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070D3652DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D3652DC100-ND€ 0,19681Parametric Equivalent
CMF5536K500FEEAVishay Dale0CMF5536K500FEEA-ND€ 0,26018Parametric Equivalent
CMF5536K500FEEBVishay Dale0CMF5536K500FEEB-ND€ 0,44950Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,09913€ 495,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,09913
Unit Price with VAT:€ 0,12094