Parametric Equivalent
Parametric Equivalent

MBB02070D2552FC100 | |
|---|---|
DigiKey Part Number | MBB02070D2552FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070D2552FC100 |
Description | RES 25.5K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070D2552DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D2552DC100-ND | € 0,19681 | Parametric Equivalent |
| CMF5525K500FEEK | Vishay Dale | 0 | CMF5525K500FEEK-ND | € 2,82140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15526 | € 155,26 |
| Unit Price without VAT: | € 0,15526 |
|---|---|
| Unit Price with VAT: | € 0,18942 |



