MBB02070D1001BC100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1 396
Unit Price: € 1,96000
Datasheet
1 kOhms ±0.1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070D1001BC100

DigiKey Part Number
56-MBB02070D1001BC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070D1001BC100
Description
RES 1K OHM 0.4W 0.1% AXIAL
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.248" L (2.50mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551K0000BEEBVishay Dale1 396CMF1.0KHBCT-ND€ 1,96000Direct
Obsolete
This product is no longer manufactured. View Substitutes