910 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C9103FCT00

DigiKey Part Number
BC4500CT-ND - Cut Tape (CT)
BC4500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C9103FCT00
Description
RES 910K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
910 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C9103FCT00Vishay Beyschlag/Draloric/BC Components923BC4281CT-ND€ 0,19000Parametric Equivalent
In-Stock: 2 625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,11900€ 1,19
25€ 0,10040€ 2,51
50€ 0,08860€ 4,43
100€ 0,07850€ 7,85
250€ 0,06744€ 16,86
500€ 0,06052€ 30,26
1 000€ 0,05463€ 54,63
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,04414€ 220,70
10 000€ 0,04071€ 407,10
15 000€ 0,03894€ 584,10
25 000€ 0,03695€ 923,75
35 000€ 0,03576€ 1 251,60
50 000€ 0,03460€ 1 730,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180