
MBB02070C9100FCT00 | |
|---|---|
DigiKey Part Number | BC3906CT-ND - Cut Tape (CT) BC3906TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C9100FCT00 |
Description | RES 910 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,06600 | € 1,65 |
| 50 | € 0,06240 | € 3,12 |
| 100 | € 0,05890 | € 5,89 |
| 250 | € 0,05464 | € 13,66 |
| 500 | € 0,05170 | € 25,85 |
| 1 000 | € 0,04900 | € 49,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04370 | € 218,50 |
| 10 000 | € 0,04181 | € 418,10 |
| 15 000 | € 0,04080 | € 612,00 |
| 25 000 | € 0,03963 | € 990,75 |
| 35 000 | € 0,03892 | € 1 362,20 |
| 50 000 | € 0,03821 | € 1 910,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

