
MBB02070C9091FC100 | |
|---|---|
DigiKey Part Number | BC3903CT-ND - Cut Tape (CT) BC3903TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C9091FC100 |
Description | RES 9.09K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C9091FCT00 | Vishay Beyschlag/Draloric/BC Components | 12 669 | 56-MBB02070C9091FCT00CT-ND | € 0,08000 | Parametric Equivalent |
| MBB02070C9091FRP00 | Vishay Beyschlag/Draloric/BC Components | 4 800 | 56-MBB02070C9091FRP00CT-ND | € 0,09000 | Parametric Equivalent |
| MRS25000C9091FCT00 | Vishay Beyschlag/Draloric/BC Components | 5 910 | BC4276CT-ND | € 0,19000 | Parametric Equivalent |
| CMF559K0900FHEB | Vishay Dale | 969 | CMF9.09KHFCT-ND | € 0,61000 | Parametric Equivalent |
| CMF559K0900FHEK | Vishay Dale | 76 | CMF9.09KHA-ND | € 2,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,24900 | € 2,49 |
| 25 | € 0,23080 | € 5,77 |
| 50 | € 0,21800 | € 10,90 |
| 100 | € 0,20610 | € 20,61 |
| 250 | € 0,19172 | € 47,93 |
| 500 | € 0,18192 | € 90,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17307 | € 173,07 |
| 2 000 | € 0,16512 | € 330,24 |
| 3 000 | € 0,16087 | € 482,61 |
| 5 000 | € 0,15593 | € 779,65 |
| 7 000 | € 0,15290 | € 1 070,30 |
| 10 000 | € 0,14990 | € 1 499,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

