
MBB02070C8258FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C8258FCT00CT-ND - Cut Tape (CT) 56-MBB02070C8258FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C8258FCT00 |
Description | RES 8.25 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.25 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C8258FCT00 | Vishay Beyschlag/Draloric/BC Components | 2 455 | 56-MRS25000C8258FCT00CT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,13100 | € 1,31 |
| 25 | € 0,11000 | € 2,75 |
| 50 | € 0,09720 | € 4,86 |
| 100 | € 0,08630 | € 8,63 |
| 250 | € 0,07416 | € 18,54 |
| 500 | € 0,06662 | € 33,31 |
| 1 000 | € 0,06020 | € 60,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04874 | € 243,70 |
| 10 000 | € 0,04500 | € 450,00 |
| 15 000 | € 0,04307 | € 646,05 |
| 25 000 | € 0,04090 | € 1 022,50 |
| 35 000 | € 0,03960 | € 1 386,00 |
| 50 000 | € 0,03833 | € 1 916,50 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

