MBB02070C8064FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03746
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04621
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04703
Datasheet
8.06 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C8064FC100

DigiKey Part Number
MBB02070C8064FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C8064FC100
Description
RES 8.06M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.06 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C8064FCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C8064FCT00-ND€ 0,03746Parametric Equivalent
MBB02070C8064FRP00Vishay Beyschlag/Draloric/BC Components0B0207C8M060F5T-ND€ 0,04621Parametric Equivalent
MRS25000C8064FRP00Vishay Beyschlag/Draloric/BC Components0MRS25000C8064FRP00-ND€ 0,04703Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,14894€ 148,94
Manufacturers Standard Package
Unit Price without VAT:€ 0,14894
Unit Price with VAT:€ 0,18171