MBB02070C6989FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,15711
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,14653
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04179
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 448
Unit Price: € 0,59000
Datasheet
69.8 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.8 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
69,8 Ohm 1%

MBB02070C6989FRP00

DigiKey Part Number
BC69.8ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C6989FRP00
Description
RES 69.8 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
69.8 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C6989DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C6989DC100-ND€ 0,15711Parametric Equivalent
MRS25000C6989FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C6989FC100-ND€ 0,14653Parametric Equivalent
MRS25000C6989FRP00Vishay Beyschlag/Draloric/BC Components05053MC69R80F12AF5-ND€ 0,04179Parametric Equivalent
CMF5569R800DHEBVishay Dale0CMF5569R800DHEB-ND€ 0,35132Parametric Equivalent
CMF5569R800DHEKVishay Dale0CMF5569R800DHEK-ND€ 2,82140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03698€ 184,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,03698
Unit Price with VAT:€ 0,04512