680 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C6803FC100

DigiKey Part Number
BC3867CT-ND - Cut Tape (CT)
BC3867TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C6803FC100
Description
RES 680K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C6803FCT00Vishay Beyschlag/Draloric/BC Components20 603BC3868CT-ND€ 0,08000Parametric Equivalent
LR1F680KTE Connectivity Passive Product11 6901712-LR1F680KCT-ND€ 0,08000Parametric Equivalent
In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,24900€ 2,49
25€ 0,23080€ 5,77
50€ 0,21800€ 10,90
100€ 0,20610€ 20,61
250€ 0,19172€ 47,93
500€ 0,18192€ 90,96
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,17307€ 173,07
2 000€ 0,16512€ 330,24
3 000€ 0,16087€ 482,61
5 000€ 0,15593€ 779,65
7 000€ 0,15290€ 1 070,30
10 000€ 0,14990€ 1 499,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600