
MBB02070C6207JRP00 | |
|---|---|
DigiKey Part Number | BC.62ATR-ND - Tape & Reel (TR) BC.62ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6207JRP00 |
Description | RES 0.62 OHM 0.6W 5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,14000 | € 1,40 |
| 25 | € 0,13040 | € 3,26 |
| 50 | € 0,12300 | € 6,15 |
| 100 | € 0,11630 | € 11,63 |
| 250 | € 0,10804 | € 27,01 |
| 500 | € 0,10236 | € 51,18 |
| 1 000 | € 0,09721 | € 97,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08717 | € 435,85 |
| 10 000 | € 0,08361 | € 836,10 |
| 15 000 | € 0,08172 | € 1 225,80 |
| 25 000 | € 0,07954 | € 1 988,50 |
| 35 000 | € 0,07821 | € 2 737,35 |
| 50 000 | € 0,07690 | € 3 845,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

