MBB02070C6040FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,15711
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04987
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03808
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03698
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,19681
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,12392
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,41625
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3 317
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 997
Unit Price: € 0,21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,73110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,13707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 743
Unit Price: € 0,62000
Datasheet
604 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C6040FC100

DigiKey Part Number
MBB02070C6040FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C6040FC100
Description
RES 604 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
604 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C6040DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C6040DC100-ND€ 0,15711Parametric Equivalent
MBB02070C6040DCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C6040DCT00-ND€ 0,04987Parametric Equivalent
MBB02070C6040FCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C6040FCT00-ND€ 0,03808Parametric Equivalent
MBB02070C6040FRP00Vishay Beyschlag/Draloric/BC Components0BC604ZTR-ND€ 0,03698Parametric Equivalent
MBB02070D6040DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D6040DC100-ND€ 0,19681Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,13519€ 135,19
Manufacturers Standard Package
Unit Price without VAT:€ 0,13519
Unit Price with VAT:€ 0,16493