5.6 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C5608FRP00

DigiKey Part Number
56-MBB02070C5608FRP00TR-ND - Tape & Reel (TR)
56-MBB02070C5608FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C5608FRP00
Description
RES 5.6 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C5608FC100Vishay Beyschlag/Draloric/BC Components815BC3841CT-ND€ 0,32000Parametric Equivalent
MBB02070C5608FCT00Vishay Beyschlag/Draloric/BC Components23 586BC3842CT-ND€ 0,09000Parametric Equivalent
MRS25000C5608FCT00Vishay Beyschlag/Draloric/BC Components3 794BC4208CT-ND€ 0,20000Parametric Equivalent
In-Stock: 4 565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,09300€ 0,93
25€ 0,08640€ 2,16
50€ 0,08140€ 4,07
100€ 0,07700€ 7,70
250€ 0,07144€ 17,86
500€ 0,06766€ 33,83
1 000€ 0,06417€ 64,17
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05735€ 286,75
10 000€ 0,05492€ 549,20
15 000€ 0,05363€ 804,45
25 000€ 0,05214€ 1 303,50
35 000€ 0,05123€ 1 793,05
50 000€ 0,05032€ 2 516,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420