
MBB02070C5112DRP00 | |
|---|---|
cms-digikey-product-number | MBB02070C5112DRP00-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | MBB02070C5112DRP00 |
cms-description | RES 51.1K OHM 0.6W 0.5% AXIAL |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 51.1 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
cms-category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C5112DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C5112DC100-ND | € 0,15468 | Parametric Equivalent |
| MBB02070D5112DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D5112DC100-ND | € 0,19681 | Parametric Equivalent |
| CMF5551K100CHEK | Vishay Dale | 0 | CMF5551K100CHEK-ND | € 2,82140 | Parametric Equivalent |
| CMF5551K100DHEA | Vishay Dale | 0 | CMF5551K100DHEA-ND | € 0,21639 | Parametric Equivalent |
| CMF5551K100DHEB | Vishay Dale | 0 | CMF5551K100DHEB-ND | € 0,35132 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5 000 | € 0,05275 | € 263,75 |
| Unit Price without VAT: | € 0,05275 |
|---|---|
| Unit Price with VAT: | € 0,06436 |



