
MBB02070C5100FCT00 | |
|---|---|
DigiKey Part Number | BC4480CT-ND - Cut Tape (CT) BC4480TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C5100FCT00 |
Description | RES 510 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C5100FC100 | Vishay Beyschlag/Draloric/BC Components | 650 | BC3819CT-ND | € 0,30000 | Parametric Equivalent |
| LR1F510R | TE Connectivity Passive Product | 14 749 | 1712-LR1F510RCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11900 | € 1,19 |
| 25 | € 0,10040 | € 2,51 |
| 50 | € 0,08860 | € 4,43 |
| 100 | € 0,07850 | € 7,85 |
| 250 | € 0,06744 | € 16,86 |
| 500 | € 0,06052 | € 30,26 |
| 1 000 | € 0,05463 | € 54,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04414 | € 220,70 |
| 10 000 | € 0,04071 | € 407,10 |
| 15 000 | € 0,03894 | € 584,10 |
| 25 000 | € 0,03695 | € 923,75 |
| 35 000 | € 0,03576 | € 1 251,60 |
| 50 000 | € 0,03460 | € 1 730,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

