4.7 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4704FC100

DigiKey Part Number
BC3797CT-ND - Cut Tape (CT)
BC3797TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C4704FC100
Description
RES 4.7M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,27300€ 2,73
25€ 0,25280€ 6,32
50€ 0,23880€ 11,94
100€ 0,22570€ 22,57
250€ 0,21004€ 52,51
500€ 0,19936€ 99,68
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,18970€ 189,70
2 000€ 0,18105€ 362,10
3 000€ 0,17643€ 529,29
5 000€ 0,17105€ 855,25
7 000€ 0,16776€ 1 174,32
10 000€ 0,16450€ 1 645,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040