MBB02070C4701FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,15711
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,05275
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 156
Unit Price: € 0,30000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 551
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,19681
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 960
Unit Price: € 0,60000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2 014
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2 600
Unit Price: € 0,21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,26018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,44950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,13707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,24461
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 11 919
Unit Price: € 0,08000
Datasheet
4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4701FRP00

DigiKey Part Number
B0207C4K700F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C4701FRP00
Description
RES 4.7K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C4701DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C4701DC100-ND€ 0,15711Parametric Equivalent
MBB02070C4701DRP00Vishay Beyschlag/Draloric/BC Components0MBB02070C4701DRP00-ND€ 0,05275Parametric Equivalent
MBB02070C4701FC100Vishay Beyschlag/Draloric/BC Components156BC3791CT-ND€ 0,30000Parametric Equivalent
MBB02070C4701FCT00Vishay Beyschlag/Draloric/BC Components1 551BC3792CT-ND€ 0,08000Parametric Equivalent
MBB02070D4701DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D4701DC100-ND€ 0,19681Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03698€ 184,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,03698
Unit Price with VAT:€ 0,04512