4.42 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4421FC100

DigiKey Part Number
56-MBB02070C4421FC100CT-ND - Cut Tape (CT)
56-MBB02070C4421FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C4421FC100
Description
RES 4.42K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C4421FCT00Vishay Beyschlag/Draloric/BC Components5 386BC4166CT-ND€ 0,19000Parametric Equivalent
CMF554K4200FHEBVishay Dale256CMF4.42KHFCT-ND€ 0,41000Parametric Equivalent
In-Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,25100€ 2,51
25€ 0,23280€ 5,82
50€ 0,21980€ 10,99
100€ 0,20770€ 20,77
250€ 0,19324€ 48,31
500€ 0,18336€ 91,68
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,17445€ 174,45
2 000€ 0,16644€ 332,88
3 000€ 0,16216€ 486,48
5 000€ 0,15717€ 785,85
7 000€ 0,15413€ 1 078,91
10 000€ 0,15110€ 1 511,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600