
MBB02070C3908FC100 | |
|---|---|
DigiKey Part Number | MBB02070C3908FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3908FC100 |
Description | RES 3.9 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C3908FCT00 | Vishay Beyschlag/Draloric/BC Components | 1 603 | BC3773CT-ND | € 0,09000 | Parametric Equivalent |
| MBB02070C3908FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | B0207C30R00F5T-ND | € 0,04528 | Parametric Equivalent |
| MRS25000C3908FCT00 | Vishay Beyschlag/Draloric/BC Components | 3 357 | BC4151CT-ND | € 0,20000 | Parametric Equivalent |
| MRS25000C3908FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C3908FRP00-ND | € 0,04665 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14906 | € 149,06 |
| Unit Price without VAT: | € 0,14906 |
|---|---|
| Unit Price with VAT: | € 0,18185 |


