
MBB02070C3402FRP00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C3402FRP00TR-ND - Tape & Reel (TR) 56-MBB02070C3402FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3402FRP00 |
Description | RES 34K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,07600 | € 0,76 |
| 25 | € 0,07120 | € 1,78 |
| 50 | € 0,06740 | € 3,37 |
| 100 | € 0,06370 | € 6,37 |
| 250 | € 0,05908 | € 14,77 |
| 500 | € 0,05590 | € 27,95 |
| 1 000 | € 0,05302 | € 53,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04731 | € 236,55 |
| 10 000 | € 0,04528 | € 452,80 |
| 15 000 | € 0,04419 | € 662,85 |
| 25 000 | € 0,04294 | € 1 073,50 |
| 35 000 | € 0,04217 | € 1 475,95 |
| 50 000 | € 0,04141 | € 2 070,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

