2.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2708FC100

DigiKey Part Number
BC3716CT-ND - Cut Tape (CT)
BC3716TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2708FC100
Description
RES 2.7 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,27300€ 2,73
25€ 0,25280€ 6,32
50€ 0,23900€ 11,95
100€ 0,22590€ 22,59
250€ 0,21020€ 52,55
500€ 0,19950€ 99,75
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,18985€ 189,85
2 000€ 0,18119€ 362,38
3 000€ 0,17657€ 529,71
5 000€ 0,17119€ 855,95
7 000€ 0,16790€ 1 175,30
10 000€ 0,16463€ 1 646,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040