Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C2670FRP00 | |
|---|---|
DigiKey Part Number | BC267ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2670FRP00 |
Description | RES 267 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2670DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2670DC100-ND | € 0,15711 | Parametric Equivalent |
| MBB02070C2670FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2670FC100-ND | € 0,16243 | Parametric Equivalent |
| MBB02070C2670FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2670FCT00-ND | € 0,03593 | Parametric Equivalent |
| MBB02070D2670DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D2670DC100-ND | € 0,19681 | Parametric Equivalent |
| MRS25000C2670FCT00 | Vishay Beyschlag/Draloric/BC Components | 1 855 | 56-MRS25000C2670FCT00CT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03698 | € 184,90 |
| Unit Price without VAT: | € 0,03698 |
|---|---|
| Unit Price with VAT: | € 0,04512 |




