MBB02070C2618FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,16021
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03892
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04665
Datasheet
2.61 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2618FC100

DigiKey Part Number
MBB02070C2618FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2618FC100
Description
RES 2.61 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.61 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C2618FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C2618FC100-ND€ 0,16021Parametric Equivalent
MRS25000C2618FCT00Vishay Beyschlag/Draloric/BC Components0MRS25000C2618FCT00-ND€ 0,03892Parametric Equivalent
MRS25000C2618FRP00Vishay Beyschlag/Draloric/BC Components0MRS25000C2618FRP00-ND€ 0,04665Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,14906€ 149,06
Manufacturers Standard Package
Unit Price without VAT:€ 0,14906
Unit Price with VAT:€ 0,18185