Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C2494FCT00 | |
|---|---|
DigiKey Part Number | MBB02070C2494FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2494FCT00 |
Description | RES 2.49M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.49 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2494FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2494FC100-ND | € 0,14894 | Parametric Equivalent |
| MBB02070C2494FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | B0207C2M490F5T-ND | € 0,05851 | Parametric Equivalent |
| MRS25000C2494FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C2494FRP00-ND | € 0,04703 | Parametric Equivalent |
| CMF552M4900FHEB | Vishay Dale | 3 261 | 541-4211-1-ND | € 2,67000 | Parametric Equivalent |
| CMF552M4900FHEK | Vishay Dale | 0 | CMF552M4900FHEK-ND | € 3,30590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03746 | € 187,30 |
| Unit Price without VAT: | € 0,03746 |
|---|---|
| Unit Price with VAT: | € 0,04570 |



