MBB02070C2407JRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,18841
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,05475
Datasheet
240 mOhms ±5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2407JRP00

DigiKey Part Number
MBB02070C2407JRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C2407JRP00
Description
RES 0.24 OHM 0.6W 5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
240 mOhms ±5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2407JC100Vishay Beyschlag/Draloric/BC Components0MBB02070C2407JC100-ND€ 0,18841Parametric Equivalent
MBB02070C2407JCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C2407JCT00-ND€ 0,05475Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06572€ 328,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,06572
Unit Price with VAT:€ 0,08018