2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2204FCT00

DigiKey Part Number
BC3674CT-ND - Cut Tape (CT)
BC3674TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2204FCT00
Description
RES 2.2M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2204FC100Vishay Beyschlag/Draloric/BC Components850BC3673CT-ND€ 0,32000Parametric Equivalent
MBB02070C2204FRP00Vishay Beyschlag/Draloric/BC Components2 02556-MBB02070C2204FRP00CT-ND€ 0,12000Parametric Equivalent
MRS25000C2204FC100Vishay Beyschlag/Draloric/BC Components17BC4064CT-ND€ 0,65000Parametric Equivalent
MRS25000C2204FCT00Vishay Beyschlag/Draloric/BC Components20 500BC4065CT-ND€ 0,20000Parametric Equivalent
MRS25000C2204FRP00Vishay Beyschlag/Draloric/BC Components26 535PPC2.20MZCT-ND€ 0,24000Parametric Equivalent
In-Stock: 2 616
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,07800€ 0,78
25€ 0,07200€ 1,80
50€ 0,06820€ 3,41
100€ 0,06440€ 6,44
250€ 0,05980€ 14,95
500€ 0,05658€ 28,29
1 000€ 0,05365€ 53,65
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,04789€ 239,45
10 000€ 0,04583€ 458,30
15 000€ 0,04474€ 671,10
25 000€ 0,04347€ 1 086,75
35 000€ 0,04269€ 1 494,15
50 000€ 0,04192€ 2 096,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980