Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C2051FC100 | |
|---|---|
DigiKey Part Number | MBB02070C2051FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2051FC100 |
Description | RES 2.05K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2051DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2051DC100-ND | € 0,15711 | Parametric Equivalent |
| MBB02070C2051DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2051DRP00-ND | € 0,05275 | Parametric Equivalent |
| MBB02070C2051FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2051FCT00-ND | € 0,03593 | Parametric Equivalent |
| MBB02070C2051FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2.05KZTR-ND | € 0,03698 | Parametric Equivalent |
| MBB02070D2051DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D2051DC100-ND | € 0,19681 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13519 | € 135,19 |
| Unit Price without VAT: | € 0,13519 |
|---|---|
| Unit Price with VAT: | € 0,16493 |




