MBB02070C1911FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,15711
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03698
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 28 083
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04179
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,22189
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,15153
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2 872
Unit Price: € 0,61000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,27573
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,27573
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,15153
Datasheet
1.91 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1911FCT00

DigiKey Part Number
MBB02070C1911FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1911FCT00
Description
RES 1.91K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.91 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1911DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C1911DC100-ND€ 0,15711Parametric Equivalent
MBB02070C1911FRP00Vishay Beyschlag/Draloric/BC Components0BC1.91KZTR-ND€ 0,03698Parametric Equivalent
MRS25000C1911FCT00Vishay Beyschlag/Draloric/BC Components28 083BC4033CT-ND€ 0,19000Parametric Equivalent
MRS25000C1911FRP00Vishay Beyschlag/Draloric/BC Components05053MC1K910F12AF5-ND€ 0,04179Parametric Equivalent
CMF551K9100DHEAVishay Dale0CMF551K9100DHEA-ND€ 0,21639Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,03598€ 179,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,03598
Unit Price with VAT:€ 0,04390