MBB02070C1602FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,15711
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 8 192
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,03698
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,19681
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04291
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,44950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,28739
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,14894
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 11 829
Unit Price: € 0,08000
Datasheet
16 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1602FC100

DigiKey Part Number
MBB02070C1602FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1602FC100
Description
RES 16K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1602DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C1602DC100-ND€ 0,15711Parametric Equivalent
MBB02070C1602FCT00Vishay Beyschlag/Draloric/BC Components8 192BC4451CT-ND€ 0,19000Parametric Equivalent
MBB02070C1602FRP00Vishay Beyschlag/Draloric/BC Components0B0207C16K00F5T-ND€ 0,03698Parametric Equivalent
MBB02070D1602DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D1602DC100-ND€ 0,19681Parametric Equivalent
MRS25000C1602FRP00Vishay Beyschlag/Draloric/BC Components0MRS25000C1602FRP00-ND€ 0,04291Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,13519€ 135,19
Manufacturers Standard Package
Unit Price without VAT:€ 0,13519
Unit Price with VAT:€ 0,16493