MBB02070C1508FC100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 6 548
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 16 014
Unit Price: € 0,11000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,41625
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,16021
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 23 695
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04704
Datasheet
1.5 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1508FC100

DigiKey Part Number
BC3623CT-ND - Cut Tape (CT)
BC3623TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1508FC100
Description
RES 1.5 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1508FCT00Vishay Beyschlag/Draloric/BC Components6 548BC3624CT-ND€ 0,09000Parametric Equivalent
MBB02070C1508FRP00Vishay Beyschlag/Draloric/BC Components16 014BC1.50ZCT-ND€ 0,11000Parametric Equivalent
MBB0207CC1508FC100Vishay Beyschlag/Draloric/BC Components0MBB0207CC1508FC100-ND€ 0,41625Parametric Equivalent
MRS25000C1508FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C1508FC100-ND€ 0,16021Parametric Equivalent
MRS25000C1508FCT00Vishay Beyschlag/Draloric/BC Components23 695BC4007CT-ND€ 0,20000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,27300€ 2,73
25€ 0,25280€ 6,32
50€ 0,23900€ 11,95
100€ 0,22590€ 22,59
250€ 0,21020€ 52,55
500€ 0,19950€ 99,75
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,18985€ 189,85
2 000€ 0,18119€ 362,38
3 000€ 0,17657€ 529,71
5 000€ 0,17119€ 855,95
7 000€ 0,16790€ 1 175,30
10 000€ 0,16463€ 1 646,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040